Print Page
Image is for illustrative purposes only. Please refer to product description.
49 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 19.340 |
5+ | CHF 14.510 |
10+ | CHF 13.210 |
20+ | CHF 11.900 |
50+ | CHF 11.060 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 19.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNSF (CONTROLS)
Manufacturer Part NoMB110N 454630/1/MA
Order Code146054
Technical Datasheet
For Use WithRotary Switches
No. of Poles1 Pole
No. of Positions10Ways
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MB110N 454630/1/MA is a single-pole 10-position Wafer for use with rotary switches.
Applications
Industrial
Technical Specifications
For Use With
Rotary Switches
No. of Positions
10Ways
SVHC
No SVHC (21-Jan-2025)
No. of Poles
1 Pole
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004