Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNOVA
Manufacturer Part NoCCR-13
Order Code1198147
Product RangeCOMP-CARD Resistors
Technical Datasheet
12 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 148.390 |
5+ | CHF 130.230 |
10+ | CHF 124.150 |
Price for:1 Kit
Minimum: 1
Multiple: 1
CHF 148.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNOVA
Manufacturer Part NoCCR-13
Order Code1198147
Product RangeCOMP-CARD Resistors
Technical Datasheet
Kit Contents0.6W 1% E24 Metal Film (5 Flap FL24/10) Resistors
Power Rating600mW
Range of Resistor Values10ohm to 1Mohm
Resistance Tolerance± 1%
No. of Items in Kit2340
Product RangeCOMP-CARD Resistors
SVHCNo SVHC (27-Jun-2024)
Product Overview
The CCR-13 is a metal film Resistor Kit.
- 0.6W at +70°C Wattage
- ±1% Tolerance
- 50ppm/°C Temperature coefficient
Applications
Industrial
Contents
(5 Flap FL24/10) 120 Values/2340 pieces metal film resistors.
Technical Specifications
Kit Contents
0.6W 1% E24 Metal Film (5 Flap FL24/10) Resistors
Range of Resistor Values
10ohm to 1Mohm
No. of Items in Kit
2340
SVHC
No SVHC (27-Jun-2024)
Power Rating
600mW
Resistance Tolerance
± 1%
Product Range
COMP-CARD Resistors
Technical Docs (1)
Alternatives for CCR-13
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.9