Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNOVA
Manufacturer Part NoCCR-02
Order Code1198146
Product RangeCOMP-CARD Resistors
Technical Datasheet
7 In Stock
7 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 77.900 |
3+ | CHF 70.760 |
5+ | CHF 65.290 |
10+ | CHF 62.090 |
20+ | CHF 59.200 |
Price for:1 Kit
Minimum: 1
Multiple: 1
CHF 77.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNOVA
Manufacturer Part NoCCR-02
Order Code1198146
Product RangeCOMP-CARD Resistors
Technical Datasheet
Kit Contents1110-Pcs of 10ohm to 1Mohm Carbon Film Resistors
Power Rating250mW
Range of Resistor Values10ohm to 1Mohm
Resistance Tolerance± 5%
No. of Items in Kit1110
Product RangeCOMP-CARD Resistors
SVHCNo SVHC (27-Jun-2024)
Product Overview
The CCR-02 is an axial leaded, carbon film resistor in flaps. These flaps contain resistors of E6 and E12 decade values ranging from 10 ohm to 1Mohm.
- Power rating of 0.25W
- ±5% tolerance
- Maximum working voltage of 250V
- Operating temperature range -55°C to +155°C
- 48 resistance values available
- 2.3mm dia x 6.3mm resistor size
Applications
Industrial, Power Management, Consumer Electronics, Power Management
Contents
1,110 pieces of carbon film resistors.
Technical Specifications
Kit Contents
1110-Pcs of 10ohm to 1Mohm Carbon Film Resistors
Range of Resistor Values
10ohm to 1Mohm
No. of Items in Kit
1110
SVHC
No SVHC (27-Jun-2024)
Power Rating
250mW
Resistance Tolerance
± 5%
Product Range
COMP-CARD Resistors
Technical Docs (1)
Alternatives for CCR-02
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6