Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 224.600 |
| 5+ | CHF 212.740 |
| 10+ | CHF 200.870 |
Product Information
Product Overview
The GU240X64D-K612A8 is a Dot Graphic VFD Module includes the VFD glass, VF drivers and microcontroller, character generation, interface logic and transformerless DC/DC converter. The interface type is selected by a push button on the back of the module. Auto key scanning and general I/O are available on port PA0 to PA7 for user control. Pixel Flexible 600 Series VFD Module with selectable 5V logic. The modules include a jumper option to switch the interfaces to 3.3V or 5V logic operation. This 600 series product includes an extensive command set plus ASCII, European and Cyrillic fonts with character formats 5 x 5, 5 x 7, 7 x 15 and 10 x 14. The 240 x 64 module has provision for USB interface.
- Pixel flexible cursor placement
- Parallel and serial interfaces
- Asynchronous, SPI, RS232 and RS485 interfaces
- 4 Font sizes + custom options
- ASCII, European, Russian
- Compact low profile design
- -40 to 85°C Operating temperature range
- 240 x 64 high brightness dot graphic display
- 6 ASCII fonts (5 x 5, 5 x 7, 10 x 14, 7 x 15, 13 x 14, 7 x 9)
- Asynchronous, RS232, SPI, I²C and parallel interfaces
- 8 User I/O pins with key scanning capability
Applications
Imaging, Video & Vision, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
240 x 64
Dot Graphic
5.25V
-40°C
I2C, Parallel, SPI
No SVHC (17-Jan-2023)
28.65mm x 107.85mm
4.5V
567mA
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate