1 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 211.380 |
| 5+ | CHF 200.210 |
| 10+ | CHF 189.050 |
Product Information
Product Overview
The GU128X8T-K612C5 is a Dot Graphic VFD Module includes the VFD glass, VF drivers and microcontroller with refresh RAM, character generation, interface logic and patented transformerless DC/DC converter. The RS232 serial interface accepts 9600 or 19200baud rates with optional parity bit. The module features a low profile design with numerous custom options available including special fonts and commands. Modules can be connected to a multi drop address system.
- 128 x 8 High brightness dot graphic display
- Large 5 x 7 ASCII and European font
- RS232 Asynchronous serial interface
- 31 Selectable multi drop addresses
- Transformerless PSU (patent pending)
- Low profile construction
Applications
Imaging, Video & Vision, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
128 x 8
Dot Graphic
13.2V
-40°C
Serial
No SVHC (17-Jan-2023)
28.5mm x 363mm
10.8V
500mA
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate