Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORITAKE ITRON
Manufacturer Part NoEFP164X104B07A-C
Order Code2426876
Product RangeEFP
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 32.820 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 32.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORITAKE ITRON
Manufacturer Part NoEFP164X104B07A-C
Order Code2426876
Product RangeEFP
Technical Datasheet
Filter TypeEMI Optical Filter
Filter MaterialSoda Lime Glass
Length164mm
Width104mm
Product RangeEFP
SVHCNo SVHC (14-Jun-2023)
Product Overview
The EFP164X104B07A-C is an EMI Optical Filter offers low resistance 2 to 3Ω filter centre to side frame.
- Aluminium wired micro-mesh for EMI
- 300 microns mesh diameter
- <gt/> 40dB EMI filtering
- 84% Transmittance
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Filter Type
EMI Optical Filter
Length
164mm
Product Range
EFP
Filter Material
Soda Lime Glass
Width
104mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:70032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003