Print Page
Image is for illustrative purposes only. Please refer to product description.
34 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 226.460 |
| 5+ | CHF 207.650 |
| 10+ | CHF 188.830 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 226.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORITAKE ITRON
Manufacturer Part NoCU20045SCPB-T31B
Order Code1216667
Technical Datasheet
Resolution4 x 20
Viewing Area (H x W)26mm x 90.4mm
Character FormatDot Matrix
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Supply Current310mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Interface TypeParallel, Serial
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The CU20045SCPB-T31A is a VFD Module with 5x7 dot matrix character format, parallel and serial interface type and 20 x 4 resolution. The high speed 8 bit parallel interface is 5V CMOS compatible suitable for connection to a host CPU bus. The asynchronous serial interface accepts baud rates up to 19200 with or without parity. Two character font tables can be hardware or software selected.
- High brightness blue green display
- ASCII, katakana and extended character font
- 2 User definable character RAM
Applications
Consumer Electronics
Notes
CU20045SCPB-T31B is the Successor model of CU20045SCPB-T31A it has wider Operating temperature range "A" = -10°C to +65°C, "B" = -40°C to +85°C
Technical Specifications
Resolution
4 x 20
Character Format
Dot Matrix
Supply Voltage Max
5.25V
Operating Temperature Min
-40°C
Interface Type
Parallel, Serial
SVHC
No SVHC (14-Jun-2023)
Viewing Area (H x W)
26mm x 90.4mm
Supply Voltage Min
4.75V
Supply Current
310mA
Operating Temperature Max
85°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85408900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095