Print Page
Image is for illustrative purposes only. Please refer to product description.
113 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 96.970 |
| 5+ | CHF 88.920 |
| 10+ | CHF 80.860 |
| 50+ | CHF 79.240 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 96.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORITAKE ITRON
Manufacturer Part NoCU20025-UW1J
Order Code1216663
Technical Datasheet
Resolution2 x 20
Viewing Area (H x W)11.5mm x 70.8mm
Character FormatDot Matrix
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Supply Current130mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Interface TypeParallel
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The CU20025-UW1J is a 20x2 LCD compatible VFD Module with green (blue-green) colour of illumination. It has 5x7 ANK, international matrix format and 350cd/m² minimum luminance. VFD module gives the opportunity to mix multi-size built in ASCII fonts with user defined images. A rich command set enables minimum data transfer to achieve the ideal solution.
- High brightness, easy to read
- Fast visual response, less than 12μs
- 1000000 hours MTBF and up to 20 years life
- Easy to combine graphics and multi-size fonts
- -40 to 85°C Operating temperature range
Applications
Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resolution
2 x 20
Character Format
Dot Matrix
Supply Voltage Max
5.25V
Operating Temperature Min
-40°C
Interface Type
Parallel
SVHC
No SVHC (14-Jun-2023)
Viewing Area (H x W)
11.5mm x 70.8mm
Supply Voltage Min
4.75V
Supply Current
130mA
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85408900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045