Print Page
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 99.510 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 99.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORGREN
Manufacturer Part NoR72G-2GK-RMN
Order Code7011404
Product RangeR72G
Technical Datasheet
Regulator TypePressure Regulator
Pneumatic ConnectionG1/4
Body Size-
Operating Pressure Max10bar
Operating Pressure Min300mbar
Operating Temperature Min-34°C
Operating Temperature Max65°C
Product RangeR72G
Product Overview
The R72G-2GK-RMN is a G1/4-inch standard ISO G parallel threaded Adjustment Knob with relieving diaphragm. This push to lock adjusting knob comes with tamper resistant accessory.
Applications
Industrial
Warnings
It is intended for use in industrial compressed air systems only. Do not use these products where pressures and temperatures can exceed those listed under technical data.
Technical Specifications
Regulator Type
Pressure Regulator
Body Size
-
Operating Pressure Min
300mbar
Operating Temperature Max
65°C
Pneumatic Connection
G1/4
Operating Pressure Max
10bar
Operating Temperature Min
-34°C
Product Range
R72G
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4