Print Page
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 33.500 |
5+ | CHF 32.450 |
10+ | CHF 31.410 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 33.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORGREN
Manufacturer Part NoR07-100-RNKG
Order Code7011052
Product RangeR07
Technical Datasheet
Regulator TypeMiniature Pressure Regulator
Pneumatic ConnectionG1/8
Body Size-
Flow Rate-
Operating Pressure Max7bar
Pneumatic Connection MethodFemale Thread
Operating Pressure Min300mbar
Operating Temperature Min-20°C
Operating Temperature Max65°C
Product RangeR07
SVHCNo SVHC (17-Dec-2014)
Product Overview
The R07-100-RNKG is a G1/8-inch port size General Purpose Regulator with zinc body, acetal bonnet, valve seat, brass/nitrile valve and ISO G parallel threads. This miniature series-07 regulator features compact design, low torque, non-rising adjusting knob. Snap action knob locks pressure setting when pushed in. Standard relieving models allow reduction of outlet pressure even when the system is dead-ended. Can be disassembled without the use of tools or removal from the air line.
- Full flow gauge ports
- Compressed air fluid
- 14scfm Flow rate
- Relieving diaphragm
- 0.3 to 7-bar Outlet pressure adjustment range
Applications
Automation & Process Control
Technical Specifications
Regulator Type
Miniature Pressure Regulator
Body Size
-
Operating Pressure Max
7bar
Operating Pressure Min
300mbar
Operating Temperature Max
65°C
SVHC
No SVHC (17-Dec-2014)
Pneumatic Connection
G1/8
Flow Rate
-
Pneumatic Connection Method
Female Thread
Operating Temperature Min
-20°C
Product Range
R07
Technical Docs (1)
Legislation and Environmental
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2