200 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 24.250 |
5+ | CHF 22.850 |
10+ | CHF 21.440 |
50+ | CHF 20.350 |
100+ | CHF 17.230 |
Product Information
Product Overview
NRF9161-LACA-R7 is a low power SiP with integrated LTE-M/NB-IoT and DECT NR+ modem, and GNSS. The nRF9161 sets a new standard for highly integrated System-in-Package (SiP) solutions, specifically designed for cellular IoT and DECT NR+ applications. Leveraging low power LTE technology, advanced processing capabilities, and robust security features, the nRF9161 offers unparalleled performance and versatility. It offers enhanced capabilities compared to its predecessor (nRF9160), including DECT NR+ support and 3GPP release 14 LTE-M/NB-IoT support. The nRF9161 surpasses its predecessor, with improved features including support for DECT NR+ and 3GPP Release 14 LTE-M/NB-IoT LTE stack. The integrated modem of the nRF9161 enables global connectivity without regional limitations, and include new unique modem features for further power saving and ease of use.
- Fully integrated SiP for cellular IoT and DECT NR+
- Multimode LTE-M/NB-IoT modem with DECT NR+ support and GNSS
- 700-2200MHz LTE band support
- 1.9GHz NR+ band support
- Certified for global operation
- Dedicated programmable application processor and memory
- 64MHz Arm Cortex-M33
- 1MB flash + 256KB RAM
- Arm TrustZone + Arm CryptoCell
- Unleashing the Potential of DECT NR+
Technical Specifications
-
5.5V
ADC, I2C, I2S, PDM, PWM, RTC, SPI, UART
-
DECT NR+, GNSS, GPS, LTE-M, NB-IoT
2.2GHz
ARM Cortex-M33 Microcontroller, GPS Receiver, LTE Modem
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate