2,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 21.640 |
5+ | CHF 20.610 |
10+ | CHF 19.590 |
50+ | CHF 18.040 |
100+ | CHF 16.490 |
250+ | CHF 15.470 |
Product Information
Product Overview
NRF9151-LACA-R nRF9151 SiP low power cellular IoT System-in-Package with integrated LTE-M, NB-IoT, GNSS and DECT NR+ wireless modem. It is a fully integrated SiP with 64MHz Arm Cortex-M33 and multimode LTE-M/NB-IoT modem with DECT NR+ support and GNSS. The nRF9151 sets a new standard for highly integrated and compact System-in-Package (SiP) solutions, specifically designed for cellular IoT and DECT NR+ applications. Leveraging low power LTE technology, advanced processing capabilities, and robust security features, the nRF9151 offers unparalleled performance and versatility, and supports 3GPP release 14 LTE-M/NB-IoT and DECT NR+. Compared to its predecessor (nRF9161), it boasts a significant footprint reduction of 20% and brings additional support for Power Class 5 20dBm. Applications include asset tracking, smart metering, smart city, smart agriculture, predictive maintenance, portable medical devices and industry 4.0.
- 700-2200MHz LTE band support
- Power Class 5 20dBm, Power Class 3 23dBm
- 1.9GHz NR+ band support
- Certified for global operation
- Dedicated programmable application processor and memory
- 1MB flash + 256KB RAM
- Arm TrustZone + Arm CryptoCell 310
Technical Specifications
-
-
ADC, I2C, I2S, PDM, PWM, RTC, SPI, UART
-
DECT NR+, GNSS, LTE-M, NB-IoT
2.2GHz
ARM Cortex-M33 Microcontroller, LTE Modem
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate