Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 27.830 |
Product Information
Product Overview
NPM-FG is a nPM fuel gauge board. Hardware add-on to profile batteries used for fuel gauge on Nordic Semiconductor PMICs (Power Management ICs). Tool for performing battery profiling with nPM PowerUP desktop software and a compatible evaluation kit. The nPM Fuel Gauge board (nPM FG) connects to any compatible Nordic semiconductor evaluation kit. The purpose of the board is to act as a constant current sink device during battery profiling with nPM PowerUP desktop software. The battery model generated in nPM PowerUP can be used for evaluation of fuel gauge in nPM PowerUP and exported as an include-file for use in any application using the Nordic fuel gauge algorithm. Typical applications include creation of virtual battery models with a compatible Nordic evaluation kit, evaluation of fuel gauge functionality of compatible Nordic PMICs.
- Currently supported kits: nPM1300 evaluation kit
- Constant current sink device with heat spreader
- Connector for compatible Nordic evaluation kit
Technical Specifications
Power Management - Battery
nPM1300
nPM Fuel Gauge Board
No SVHC (23-Jan-2024)
Fuel Gauge
Nordic Semiconductor
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate