Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerNORCOMP
Manufacturer Part NoCCA-009-I72R152
Order Code2471339
Product RangeCCA Series
Connector to ConnectorMicro-D Receptacle to Free End
No. of Positions9Ways
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Jacket ColourBlack
Product RangeCCA Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Connector to Connector
Micro-D Receptacle to Free End
Cable Length - Imperial
6ft
Jacket Colour
Black
SVHC
No SVHC (14-Jun-2023)
No. of Positions
9Ways
Cable Length - Metric
1.8m
Product Range
CCA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091665