Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No680S3W3203L401
Order Code2294346
Product RangeSeal-D 680S Series
56 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 17.240 |
| 10+ | CHF 14.470 |
| 25+ | CHF 12.850 |
| 100+ | CHF 11.330 |
| 250+ | CHF 11.110 |
| 500+ | CHF 10.900 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 17.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No680S3W3203L401
Order Code2294346
Product RangeSeal-D 680S Series
Product RangeSeal-D 680S Series
Insert ArrangementDA-3W3
No. of Signal Contacts0Contacts
No. of Contacts3Contacts
No. of Power Positions3
Contact Type3 Power
Contact Termination TypeSolder Cup
D Sub Shell SizeDA
Connector MountingCable Mount
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCLead (27-Jun-2024)
Product Overview
The 680S3W3203L401 is a 3-way Female IP67 Power-D Solder Cup Version Connector, 680S series, with nickel-plated steel shell, gold-plated copper alloy contacts and PBT insulation. Unique sealing method maintains standard D-sub profile allowing for drop in replacement of current Power-D connectors.
- Meets IEC-529-IP67 requirements
- Allows signal, high current and high voltage in one connector
- Contacts are pre-loaded into insulator
- 40A Current rating
- 1mΩ Contact resistance
- 5GΩ Insulation resistance
- -55 to +155°C Temperature range
Applications
Industrial
Technical Specifications
Product Range
Seal-D 680S Series
Gender
Receptacle
No. of Contacts
3Contacts
Contact Type
3 Power
D Sub Shell Size
DA
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DA-3W3
No. of Signal Contacts
0Contacts
No. of Power Positions
3
Contact Termination Type
Solder Cup
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
SVHC
Lead (27-Jun-2024)
Technical Docs (4)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0114