Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No680S3W3103L201
Order Code2294342
Product RangeSeal-D 680S Series
27 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 11.950 |
| 10+ | CHF 9.630 |
| 25+ | CHF 9.010 |
| 100+ | CHF 7.540 |
| 250+ | CHF 7.390 |
| 500+ | CHF 7.240 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 11.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No680S3W3103L201
Order Code2294342
Product RangeSeal-D 680S Series
Product RangeSeal-D 680S Series
Insert ArrangementDA-3W3
No. of Signal Contacts0Contacts
No. of Contacts3Contacts
No. of Power Positions3
Contact Type3 Power
Contact Termination TypeSolder Cup
D Sub Shell SizeDA
Connector MountingCable Mount
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCLead (27-Jun-2024)
Product Overview
The SEAL-D 680S series POWER-D solder-cup version D-sub Connectors with machined copper alloy, full gold flash signal and power contacts with glass-filled thermoplastic insulator and nickel-plated, steel shell. It is available in 11 industry standard sizes/positions are 3W3, 5W1, 5W5, 7W2, 9W4, 11W1, 13W3, 13W6, 17W2, 21W1 and 21WA4. Unique sealing method maintains standard D-sub profile allowing for drop in replacement of current POWER-D connectors.
- Available in 9, 15, 25 and 37 sizes/positions
- Available with 20 or 40A power contacts, 5A signal
- IP67 Protection
- Allows signal, high current and high voltage in one connector
- Contacts are pre-loaded into the insulator
- UL94V-0 Flammability rating
Applications
Communications & Networking, Computers & Computer Peripherals, Power Management, Industrial
Technical Specifications
Product Range
Seal-D 680S Series
Gender
Plug
No. of Contacts
3Contacts
Contact Type
3 Power
D Sub Shell Size
DA
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DA-3W3
No. of Signal Contacts
0Contacts
No. of Power Positions
3
Contact Termination Type
Solder Cup
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
SVHC
Lead (27-Jun-2024)
Technical Docs (4)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0086