Print Page
Image is for illustrative purposes only. Please refer to product description.
39 In Stock
49 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 18.330 |
10+ | CHF 15.060 |
25+ | CHF 14.210 |
100+ | CHF 13.340 |
250+ | CHF 12.480 |
500+ | CHF 11.610 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 18.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORCOMP
Manufacturer Part No380-025-113L001
Order Code2124434
Product Range380 Series
D Sub Connector TypeMicro D
Product Range380 Series
No. of Contacts25Contacts
D Sub Shell Size-
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The Micro D 380 series 1.27mm pitch Micro-D vertical PCB mount standard D-sub Connectors with beryllium copper contacts with 15μ-inch gold plating on contact area or bright tin plating on solder area contact, a thermoplastic insulator and Zn alloy, nickel-plated shell.
- Available in 9, 15 and 25 industry standard sizes/positions
- Micro-miniature size offers economical solutions for commercial applications
- Inter-mateable with most competitors products
- Metal interface allows grounding for improved mechanical and electrical shield conditions
- UL94V-0 Flammability
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
D Sub Connector Type
Micro D
Product Range
380 Series
D Sub Shell Size
-
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
Solder
Contact Material
Beryllium Copper
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Technical Docs (4)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0039