Print Page
Image is for illustrative purposes only. Please refer to product description.
2,279 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 2.300 | 
| 10+ | CHF 1.410 | 
| 100+ | CHF 1.390 | 
| 250+ | CHF 1.370 | 
| 500+ | CHF 1.310 | 
| 1000+ | CHF 1.250 | 
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No182-009-213R531
Order Code2294288
Product Range182 Series
D Sub Connector TypeStandard
Product Range182 Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (27-Jun-2024)
Product Overview
The 182-009-213R531 is a 9-way Female Right Angle D-sub Connector, 182 series, economy version with nickel-plated SPCC shell, gold-plated brass contacts, PC mount termination, PA9T insulation and 4-40 flush insert/fork board locks. Plug shell has indents to provide grounding and additional retention.
- Black colour insulator
 - Non-removable contacts
 - UL94V-0 Flammability rating
 - 5A Current rating
 - 1000MΩ Insulation resistance
 - -55 to +105°C Temperature range
 
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
182 Series
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (27-Jun-2024)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (3)
Alternatives for 182-009-213R531
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0073