Print Page
Image is for illustrative purposes only. Please refer to product description.
37 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.550 |
10+ | CHF 1.590 |
100+ | CHF 1.490 |
250+ | CHF 1.310 |
500+ | CHF 1.240 |
1000+ | CHF 1.170 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORCOMP
Manufacturer Part No180-015-273L000
Order Code2294214
Product Range180 Series
No. of Positions15Ways
Connector TypeHigh Density D Sub
Connector Shell SizeDE
Product Range180 Series
Connector Body MaterialSteel Body
For Use WithNorcomp 180 Series D Sub Crimp Socket Contacts
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 180 series solder cup high-density D-sub Connectors with high performance stamped contacts. It has gold flash-plated brass contact with glass-filled thermoplastic insulator and steel with tin or nickel plating shell.
- Available in 15, 26, 44, 62, 78 industry sizes/positions
- Approximately 65% higher density than standard D-sub connectors
- Metal shell provides EMI/RFI shielding
- Plug shells have indents to provide grounding and additional retention
- Connectors will fit in standard D-sub backshells
- UL94V-0 Flammability rating
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
No. of Positions
15Ways
Connector Shell Size
DE
Gender
Receptacle
For Use With
Norcomp 180 Series D Sub Crimp Socket Contacts
Connector Type
High Density D Sub
Product Range
180 Series
Connector Body Material
Steel Body
SVHC
No SVHC (27-Jun-2024)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0046