Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoR200A0-051-D0760.
Order Code2852122
Product RangeR200 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
160+ | CHF 216.020 |
Price for:Each
Minimum: 160
Multiple: 160
CHF 34,563.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoR200A0-051-D0760.
Order Code2852122
Product RangeR200 Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeCircular
Fan Frame Size200mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM783CFM
Noise Rating74dBA
Power Rating139.2W
Rated Speed6500rpm
Power Connection Type4 Lead Wires, Locked Rotor
Current Rating2.9A
IP Rating-
Air Flow - m3/min1330m³/min
Product RangeR200 Series
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
200mm
Bearing Type
Ball Bearing
Noise Rating
74dBA
Rated Speed
6500rpm
Current Rating
2.9A
Air Flow - m3/min
1330m³/min
Fan Frame Type
Circular
External Depth
51mm
Air Flow - CFM
783CFM
Power Rating
139.2W
Power Connection Type
4 Lead Wires, Locked Rotor
IP Rating
-
Product Range
R200 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.134