Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoR172H1-051-D0760
Order Code4070454
Product RangeR172H1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 202.500 |
| 5+ | CHF 182.860 |
| 10+ | CHF 163.240 |
| 25+ | CHF 159.940 |
| 50+ | CHF 156.660 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 202.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoR172H1-051-D0760
Order Code4070454
Product RangeR172H1 Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM473CFM
Noise Rating73dB
Power Rating101W
Rated Speed6500rpm
Power Connection Type4 Lead Wires, Tachometer, PWM Control
Current Rating2.1A
IP Rating-
Air Flow - m3/min13.4m³/min
Product RangeR172H1 Series
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
73dB
Rated Speed
6500rpm
Current Rating
2.1A
Air Flow - m3/min
13.4m³/min
Fan Frame Type
Circular
External Depth
51mm
Air Flow - CFM
473CFM
Power Rating
101W
Power Connection Type
4 Lead Wires, Tachometer, PWM Control
IP Rating
-
Product Range
R172H1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099792