Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoF175G3-061-D0540
Order Code4068444
Product RangeF175G Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 274.270 |
5+ | CHF 247.490 |
10+ | CHF 220.690 |
25+ | CHF 218.300 |
50+ | CHF 215.900 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 274.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoF175G3-061-D0540
Order Code4068444
Product RangeF175G Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage24V
Voltage TypeDC
Fan Frame Size175mm
External Depth69mm
Air Flow - CFM476.7CFM
Air Flow - m3/min7.95m³/min
Noise Rating73dB
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires, Tachometer, PWM Control
Power Rating88.8W
Product RangeF175G Series
IP RatingIP68
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
DC
External Depth
69mm
Air Flow - m3/min
7.95m³/min
Bearing Type
Ball Bearing
Power Rating
88.8W
IP Rating
IP68
Supply Voltage
24V
Fan Frame Size
175mm
Air Flow - CFM
476.7CFM
Noise Rating
73dB
Power Connection Type
4 Lead Wires, Tachometer, PWM Control
Product Range
F175G Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.04328