Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No5915PC-12T-B30-S00
Order Code1774746
Product Range5915PC Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 78.600 |
5+ | CHF 75.060 |
10+ | CHF 71.520 |
25+ | CHF 66.810 |
50+ | CHF 65.860 |
100+ | CHF 60.910 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 78.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No5915PC-12T-B30-S00
Order Code1774746
Product Range5915PC Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM222.39CFM
Noise Rating53dBA
Power Rating38W
Rated Speed3150rpm
Power Connection Type2 Lead Wires
Current Rating450mA
IP Rating-
Air Flow - m3/min6.3m³/min
Product Range5915PC Series
SVHCNo SVHC (17-Dec-2015)
Alternatives for 5915PC-12T-B30-S00
3 Products Found
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
53dBA
Rated Speed
3150rpm
Current Rating
450mA
Air Flow - m3/min
6.3m³/min
SVHC
No SVHC (17-Dec-2015)
Fan Frame Type
Rectangular with Rounded Ends
External Depth
38mm
Air Flow - CFM
222.39CFM
Power Rating
38W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
5915PC Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.85617