Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715KL-05W-B40-E00
Order Code2075305
Product Range4715KL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 23.570 |
5+ | CHF 23.020 |
10+ | CHF 22.490 |
25+ | CHF 21.130 |
50+ | CHF 20.450 |
100+ | CHF 18.830 |
250+ | CHF 17.750 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 23.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715KL-05W-B40-E00
Order Code2075305
Product Range4715KL Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size0
External Depth0
Bearing TypeBall Bearing
Air Flow - CFM0
Noise Rating46.5dBA
Power Rating8.4W
Rated Speed0
Power Connection Type2 Lead Wires
Current Rating350mA
IP Rating-
Air Flow - m3/min0
Product Range4715KL Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
0
Bearing Type
Ball Bearing
Noise Rating
46.5dBA
Rated Speed
0
Current Rating
350mA
Air Flow - m3/min
0
SVHC
No SVHC (17-Dec-2015)
Fan Frame Type
Square
External Depth
0
Air Flow - CFM
0
Power Rating
8.4W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
4715KL Series
Technical Docs (2)
Alternatives for 4715KL-05W-B40-E00
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability