Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715KL-05W-B30-E00
Order Code2075304
Product Range4715KL Series
Technical Datasheet
1,021 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 23.440 |
5+ | CHF 22.900 |
10+ | CHF 22.370 |
25+ | CHF 21.020 |
50+ | CHF 20.340 |
100+ | CHF 18.730 |
250+ | CHF 17.660 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 23.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715KL-05W-B30-E00
Order Code2075304
Product Range4715KL Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size0
External Depth0
Bearing TypeBall Bearing
Air Flow - CFM0
Noise Rating42.5dBA
Power Rating12W
Rated Speed0
Power Connection Type2 Lead Wires
Current Rating310mA
IP Rating-
Air Flow - m3/min0
Product Range4715KL Series
SVHCNo SVHC (17-Dec-2015)
Alternatives for 4715KL-05W-B30-E00
8 Products Found
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
0
Bearing Type
Ball Bearing
Noise Rating
42.5dBA
Rated Speed
0
Current Rating
310mA
Air Flow - m3/min
0
SVHC
No SVHC (17-Dec-2015)
Fan Frame Type
Square
External Depth
0
Air Flow - CFM
0
Power Rating
12W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
4715KL Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.256738
Product traceability