Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715KL-04W-B40-E00
Order Code2075297
Product Range4715KL Series
Technical Datasheet
No Longer Manufactured
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715KL-04W-B40-E00
Order Code2075297
Product Range4715KL Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size0
External Depth0
Bearing TypeBall Bearing
Air Flow - CFM0
Noise Rating46.5dBA
Power Rating8.4W
Rated Speed0
Power Connection Type2 Lead Wires
Current Rating700mA
IP Rating-
Air Flow - m3/min0
Product Range4715KL Series
SVHCNo SVHC (17-Dec-2015)
Alternatives for 4715KL-04W-B40-E00
3 Products Found
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
0
Bearing Type
Ball Bearing
Noise Rating
46.5dBA
Rated Speed
0
Current Rating
700mA
Air Flow - m3/min
0
SVHC
No SVHC (17-Dec-2015)
Fan Frame Type
Square
External Depth
0
Air Flow - CFM
0
Power Rating
8.4W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
4715KL Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.256738
Product traceability