Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715FS-12T-B50-D00
Order Code1545834
Product Range4715FS
Also Known As11938FB-A1N-EA-00
Technical Datasheet
97 In Stock
125 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.150 |
5+ | CHF 9.950 |
10+ | CHF 9.750 |
20+ | CHF 9.540 |
50+ | CHF 9.350 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715FS-12T-B50-D00
Order Code1545834
Product Range4715FS
Also Known As11938FB-A1N-EA-00
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM110CFM
Noise Rating45dBA
Power Rating14.4W
Rated Speed3100rpm
Power Connection TypeTerminals
Current Rating190mA
IP Rating-
Air Flow - m3/min3.1m³/min
Product Range4715FS
Product Overview
The 4715FS-12T-B50-D00 is a 115VAC Axial Fan with with ball bearing and terminal power connection. It can be an integral part of a cooling solution for heat-generating applications.
- 14.4W input power
- 92.5Pa static pressure
- 3100RPM speed
- Flange mounting
- 22AWG Standard lead wire
- Aluminum alloy case
- UL94V-O reinforced plastic impeller
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
45dBA
Rated Speed
3100rpm
Current Rating
190mA
Air Flow - m3/min
3.1m³/min
SVHC
No SVHC (17-Dec-2015)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
110CFM
Power Rating
14.4W
Power Connection Type
Terminals
IP Rating
-
Product Range
4715FS
Technical Docs (3)
Alternatives for 4715FS-12T-B50-D00
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.508024