Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No3115FS-12T-B30-A00
Order Code1545824
Product Range3115FS
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No3115FS-12T-B30-A00
Order Code1545824
Product Range3115FS
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM32CFM
Noise Rating44dBA
Power Rating8.5W
Rated Speed3250rpm
Power Connection Type2 Lead Wires
Current Rating100mA
IP Rating-
Air Flow - m3/min0.9m³/min
Product Range3115FS
Alternatives for 3115FS-12T-B30-A00
1 Product Found
Product Overview
The 3115FS-12T-B30-A00 is a 115VAC Axial Fan with ball bearing and terminal power connection. This F-series axial fan comes with aluminium casing and reinforced plastic impeller. UL3266, CSA CL 1252, 22AWG lead wire. Counter-clockwise direction of rotation, air out over struts. Shaded-pole induction motor structure, standard special control function and standard model flanged mounting. Can be an integral part of a cooling solution for heat-generating purpose.
- UL94V-0 Flammability rating
- 3250RPM Speed rating
- -10 to 70°C Operating temperature range
- 8.5W Rated power
- 0.18"-H₂O Static pressure
- 10MΩ or over with a DC500V Megger insulation resistance
- Impedance protection
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
44dBA
Rated Speed
3250rpm
Current Rating
100mA
Air Flow - m3/min
0.9m³/min
SVHC
No SVHC (17-Dec-2015)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
32CFM
Power Rating
8.5W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
3115FS
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.335658