Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No3110KL-04W-B69-E00
Order Code2852121
Product Range3110KL Series
Technical Datasheet
49 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 13.110 |
5+ | CHF 12.810 |
10+ | CHF 12.510 |
25+ | CHF 11.770 |
50+ | CHF 11.380 |
100+ | CHF 10.470 |
250+ | CHF 9.880 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 13.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No3110KL-04W-B69-E00
Order Code2852121
Product Range3110KL Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM40.2CFM
Noise Rating35dBA
Power Rating3.12W
Rated Speed3400rpm
Power Connection Type3 Lead Wires, Locked Rotor
Current Rating260mA
IP Rating-
Air Flow - m3/min1.14m³/min
Product Range3110KL Series
Alternatives for 3110KL-04W-B69-E00
1 Product Found
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
35dBA
Rated Speed
3400rpm
Current Rating
260mA
Air Flow - m3/min
1.14m³/min
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
40.2CFM
Power Rating
3.12W
Power Connection Type
3 Lead Wires, Locked Rotor
IP Rating
-
Product Range
3110KL Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1134