Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No15050VE-48R-GU-03
Order Code4218203
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 108.890 |
| 5+ | CHF 104.430 |
| 10+ | CHF 99.990 |
| 25+ | CHF 98.890 |
| 50+ | CHF 93.880 |
| 100+ | CHF 92.220 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 108.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No15050VE-48R-GU-03
Order Code4218203
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeCircular
Fan Frame Size172.7mm
External Depth50.8mm
Bearing TypeBall Bearing
Air Flow - CFM346.1CFM
Noise Rating68dB
Power Rating52.8W
Rated Speed4600rpm
Power Connection Type4 Lead Wires
Current Rating1.1A
IP RatingIP68
Air Flow - m3/min9.8m³/min
Product Range-
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
172.7mm
Bearing Type
Ball Bearing
Noise Rating
68dB
Rated Speed
4600rpm
Current Rating
1.1A
Air Flow - m3/min
9.8m³/min
Fan Frame Type
Circular
External Depth
50.8mm
Air Flow - CFM
346.1CFM
Power Rating
52.8W
Power Connection Type
4 Lead Wires
IP Rating
IP68
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099792