Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938FB-B3N-EA-00
Order Code4138935
Product Range11938FB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 22.260 |
5+ | CHF 21.840 |
10+ | CHF 21.420 |
25+ | CHF 20.390 |
50+ | CHF 19.760 |
100+ | CHF 18.510 |
250+ | CHF 17.570 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 22.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938FB-B3N-EA-00
Order Code4138935
Product Range11938FB Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM110CFM
Noise Rating45dB
Power Rating14W
Rated Speed3100rpm
Power Connection Type2 Lead Wires
Current Rating80mA
IP Rating-
Air Flow - m3/min3.1m³/min
Product Range11938FB Series
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
45dB
Rated Speed
3100rpm
Current Rating
80mA
Air Flow - m3/min
3.1m³/min
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
110CFM
Power Rating
14W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
11938FB Series
Technical Docs (1)
Alternatives for 11938FB-B3N-EA-00
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.564732
Product traceability