Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08025VE-12P-GT-D0.
Order Code3801649
Technical Datasheet
55 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 21.360 |
5+ | CHF 20.440 |
10+ | CHF 19.510 |
25+ | CHF 18.780 |
50+ | CHF 17.540 |
100+ | CHF 16.180 |
250+ | CHF 15.930 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 21.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08025VE-12P-GT-D0.
Order Code3801649
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM73.1CFM
Noise Rating53dB
Power Rating6.84W
Rated Speed7000rpm
Power Connection Type3 Lead Wires
Current Rating570mA
IP RatingIP68, IP69K
Air Flow - m3/min2.07m³/min
Product Range-
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
53dB
Rated Speed
7000rpm
Current Rating
570mA
Air Flow - m3/min
2.07m³/min
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
73.1CFM
Power Rating
6.84W
Power Connection Type
3 Lead Wires
IP Rating
IP68, IP69K
Product Range
-
Technical Docs (3)
Alternatives for 08025VE-12P-GT-D0.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104328
Product traceability