Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08025VE-12P-CUD-6
Order Code4218195
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 45.540 |
5+ | CHF 43.920 |
10+ | CHF 42.320 |
25+ | CHF 41.030 |
50+ | CHF 38.900 |
100+ | CHF 36.540 |
250+ | CHF 36.120 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 45.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08025VE-12P-CUD-6
Order Code4218195
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25.4mm
Bearing TypeBall Bearing
Air Flow - CFM73.1CFM
Noise Rating53dB
Power Rating8.16W
Rated Speed7000rpm
Power Connection Type4 Lead Wires
Current Rating680mA
IP RatingIP68
Air Flow - m3/min2.07m³/min
Product Range-
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
53dB
Rated Speed
7000rpm
Current Rating
680mA
Air Flow - m3/min
2.07m³/min
Fan Frame Type
Square
External Depth
25.4mm
Air Flow - CFM
73.1CFM
Power Rating
8.16W
Power Connection Type
4 Lead Wires
IP Rating
IP68
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099792
Product traceability