Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoDSBA1H
Order Code1372331
Product RangeDS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 17.590 |
| 5+ | CHF 12.260 |
| 10+ | CHF 11.240 |
| 20+ | CHF 10.380 |
| 50+ | CHF 8.990 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 17.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoDSBA1H
Order Code1372331
Product RangeDS Series
Technical Datasheet
Sensor Body MaterialPBT (Polybutylene Terephthalate)
Beam Angle60°
Output Current20mA
Switching Voltage-
Product RangeDS Series
SVHCNo SVHC (16-Jan-2020)
Product Overview
The DSBA1H is a 60° beam angle Tilt Switch with PBT (polybutylene terephthalate) body, glass fibre reinforced polyamide housing and base, tin-plating phosphor bronze right angle PC terminals and ON-OFF status. This DSB series switch is triggered when tilted beyond ±30° of the horizontal. Crimped terminals ensure secure mounting and prevent dislodging during wave soldering. Totally sealed body allows process compatibility for time and money-saving automatic soldering and cleaning.
- Return operating angle
- Internal steel ball movement allows functionality of 360° circumference rotation
- Space saving compact dimensions allow high density mounting
- -25 to 80°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Sensing & Instrumentation
Warnings
Prevent exposure to magnetic fields. Do not install switch near vibration source.
Technical Specifications
Sensor Body Material
PBT (Polybutylene Terephthalate)
Output Current
20mA
Product Range
DS Series
Beam Angle
60°
Switching Voltage
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009