Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRIGOL
Manufacturer Part NoDL3031
Order Code4472501
Product RangeDL3000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 856.330 | 
Price for:Each
Minimum: 1
Multiple: 1
CHF 856.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRIGOL
Manufacturer Part NoDL3031
Order Code4472501
Product RangeDL3000 Series
Technical Datasheet
Product RangeDL3000 Series
Power Rating350W
DC Load TypeProgrammable
Operating Voltage Min0V
Operating Voltage Max150V
Operating Current Max60A
Manufacturer Warranty3 Years
SVHCTo Be Advised
Technical Specifications
Product Range
DL3000 Series
DC Load Type
Programmable
Operating Voltage Max
150V
Manufacturer Warranty
3 Years
Power Rating
350W
Operating Voltage Min
0V
Operating Current Max
60A
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.804