Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1,049.070 |
Product Information
Product Overview
MINISTRIPZH is a high precision stripping tool with centring device. Nitronic MiniStrip features a patented four-blade system, which provides accurate and exactly repeated stripping of cables. The coating is removed by cutting with rotating blades and strip-off in one single step. This innovative procedure allows processing of fibreoptic cable (primary coating) as well as coax and PTFE coated cables. Precision blades diameter control with micrometer scale, allow a quick set-up of diameter. The locking screw of the diameter adjusting system makes the tool available even for military applications. The high quality of the product guaranties a precise repetitiveness.
- Four cutting plates on one plate
- Rotating cut
- High precision avoids damage to wires or fibres
- Fast and easy change of length and diameter
- Mobile, no power supply
- HSS blades replaceable by user without tools
- Suitable for PTFE, PVC, Kynar and polyimide film isolations
Contents
Stripping tool, Titan coated carbide blades.
Notes
Bench clamp sold separately.
Technical Specifications
0.16mm to 1.5mm
-
Nitronic Coaxial, Fibre Optic, PTFE Coated Cables
Technical Docs (2)
Alternatives for MINISTRIPZH
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Product Compliance Certificate