Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoSC-2010TB
Order Code3924875
Product RangeSC-2000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.000 |
5+ | CHF 2.850 |
10+ | CHF 2.580 |
20+ | CHF 2.420 |
50+ | CHF 2.310 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoSC-2010TB
Order Code3924875
Product RangeSC-2000 Series
Technical Datasheet
Product RangeSC-2000 Series
Switch MountingSurface Mount
No. of Switch Positions10 Position
Switching Voltage5VDC
Output CodeBCD
Switching Current100mA
Switch ConstructionSealed
Actuator LevelFlushed
SVHCTo Be Advised
Technical Specifications
Product Range
SC-2000 Series
No. of Switch Positions
10 Position
Output Code
BCD
Switch Construction
Sealed
SVHC
To Be Advised
Switch Mounting
Surface Mount
Switching Voltage
5VDC
Switching Current
100mA
Actuator Level
Flushed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.315