Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoF981A106MMA
Order Code2370325
Product RangeF98 Series
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerNICHICON
Manufacturer Part NoF981A106MMA
Order Code2370325
Product RangeF98 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)10V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance 20%
Failure Rate-
Ripple Current58mA
ESR7.5ohm
Manufacturer Size CodeM
Product RangeF98 Series
Product Height0.65mm
Operating Temperature Min-55°C
Product Length1.6mm
Product Width0.85mm
Operating Temperature Max125°C
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0603 [1608 Metric]
Failure Rate
-
ESR
7.5ohm
Product Range
F98 Series
Operating Temperature Min
-55°C
Product Width
0.85mm
SVHC
No SVHC (10-Jun-2022)
Voltage(DC)
10V
Capacitance Tolerance
20%
Ripple Current
58mA
Manufacturer Size Code
M
Product Height
0.65mm
Product Length
1.6mm
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003