Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 13,275.000 |
Product Information
Product Overview
867010-01 is a 60MHz PXI oscilloscope bundle. The PXIe-SCP5100 bundle includes the 5-Slot PXIe-1083 PXI chassis and the PXIe-5105 PXI oscilloscope. The PXI-5105 features eight simultaneously-sampled channels, advanced PXI synchronization, flexible settings for coupling and voltage range, triggering modes, deep on-board memory, and an instrument driver that includes data streaming and analysis functions, ideal for applications with fast signals that require up to 60MS/s or 60MHz of analogue bandwidth. The included chassis features all hybrid connectors, 58W power and cooling, and an integrated Thunderbolt™ 3 MXI-Express controller. Additionally, the PXIe-SCP5100 bundle includes two SMB female to mini-alligator clips, a Thunderbolt cable as well as a power cable.
- Simplify user benchtop by combining instruments in a single box
- Sample at speeds up to 5GS/s with up to 1.5GHz of analogue bandwidth
- Store multiple channel acquisitions on same device with up to 2GB of on-board memory
- 12bit vertical resolution
- 128MB memory
Contents
PXI oscilloscope bundle, PXIe-1083 PXI chassis, PXIe-5105 PXI oscilloscope, Two SMB female to mini-alligator clips, Thunderbolt cable, Power cable.
Technical Specifications
PXIe-5105
60MHz
-
PXIe-5105 PXI Oscilloscope, PXIe-1083, IEC Power Cord, Coaxial Cable, Thunderbolt 3 Male-Male Cable
-
8 Channel
60MSPS
-
3 Years
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate