Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 130,992.000 |
Product Information
Product Overview
789600-08111 is a PXIe-5842 vector signal transceiver (VST), which combines a vector signal generator and vector signal analyser into a single four-slot PXI Express instrument. This VST provides the fast measurement speed and small form factor of a production test box with the flexibility and high performance of R&D-grade box instruments. The PXIe-5842 benefits from PXI modularity and scalability, as up to four PXIe-5842 VSTs can fit into one 18-slot PXI Chassis. Additionally, the VST provides the error vector magnitude (EVM) performance required to test a variety of cellular and wireless standards such as Wi-Fi 7 and 5G NR. The PXIe-5842 supports frequency coverage and bandwidth availability for a wide range of semiconductor, aerospace, and defence applications.
- 30MHz to 8GHz frequency range
- 1GHz bandwidth
Technical Specifications
PXI Vector Signal Transceiver
30MHz to 8GHz
NI PXI Systems
To Be Advised
1GHz
-
PXIe-5842
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate