Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,833.000 |
Product Information
Product Overview
789129-01 is a 3-channel, 102.4KS/s/channel, ±30V, NI‑9232 C Series sound and vibration input module. The NI‑9232 can measure signals from integrated electronic piezoelectric (IEPE) and non‑IEPE sensors such as accelerometers, tachometers, and proximity probes. The NI‑9232 is also compatible with smart TEDS sensors. The NI‑9232 incorporates software-selectable AC/DC coupling, IEPE open/short detection, and IEPE signal conditioning. The input channels simultaneously measure signals. Each channel also has built-in anti-aliasing filters that automatically adjust to your sample rate. When used with NI software, this module provides processing functionality for condition monitoring such as frequency analysis and order tracking.
- 60V DC channel to earth ground isolation
- Software-selectable IEPE signal conditioning (0mA or 4mA)
- 251µVrms noise at maximum sample rate
- Snap-In connector
Technical Specifications
C Series Sound and Vibration Input Module
24bit
AC/DC
BNC, Screw Terminal
-
NI-9232
102.4kSPS
-
0.1Hz
3Channels
NI CompactDAQ & CompactRIO Systems
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate