Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 408.970 |
Product Information
Product Overview
789116-01 is a cDAQ‑9170 1‑slot, USB type-C CompactDAQ chassis. The cDAQ‑9170 is a bus-powered, CompactDAQ USB Type-C chassis designed for small, portable sensor measurement systems. This chassis features the plug‑and‑play functionality of USB to connect sensor and electrical measurements. With the cDAQ‑9170, you can control the timing, synchronization, and data transfer between C Series I/O modules and an external host. You also can use this chassis with a combination of C Series I/O modules to create a mix of analogue I/O, digital I/O, and counter/timer measurements. Additionally, the cDAQ‑9170 features four 32‑bit general-purpose counters and timers. With multiple timing engines, you can run four hardware-timed operations simultaneously, with three independent rates for analogue input.
Technical Specifications
NI CompactDAQ Systems
USB 3.0
cDAQ-9170
1
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate