Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 188,064.000 |
Product Information
Product Overview
PXIe-5842 is a 12GHz, 2GHz bandwidth, RF PXI vector signal transceiver. The PXIe-5842 is a vector signal transceiver (VST), which combines a vector signal generator and vector signal analyser into a single four-slot PXI Express instrument. This VST provides the fast measurement speed and small form factor of a production test box with the flexibility and high performance of R&D-grade box instruments. The PXIe-5842 benefits from PXI modularity and scalability, as up to four PXIe-5842 VSTs can fit into one 18-slot PXI Chassis. Additionally, the VST provides the error vector magnitude (EVM) performance required to test a variety of cellular and wireless standards such as Wi-Fi 7 and 5G NR. The PXIe-5842 supports frequency coverage and bandwidth availability for a wide range of semiconductor, aerospace, and defence applications.
- RF generator and analyser frequency range from 50MHz to 12MHz
- RF generator and analyser instantaneous bandwidth is 2GHz
- Generator tuning time is 230μs
Contents
PXIe-5842, PXIe-5655, Cables, SMA driver bit, Screwdriver, PXIe-5842 safety, Environmental and regulatory information, PXIe-5655 safety, Environmental and regulatory information.
Technical Specifications
2GHz
2GHz
230µs
NI VST Measurement System
To Be Advised
50MHz to 12GHz
50MHz to 12GHz
RF
PXIe-5842
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate