Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No788176-02
Order Code4335225
Product RangePXIe-4151
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4,328.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4,328.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No788176-02
Order Code4335225
Product RangePXIe-4151
Technical Datasheet
Accessory TypePXI Programmable Power Supply
For Use WithNI Test Equipments
Product RangePXIe-4151
SVHCTo Be Advised
Product Overview
788176-02 is a 1-channel, 300W, 20V, 25A, PXI 4151 programmable power supply. The PXIe-4151 provides programmable DC power up to 300 W. Additionally, this power supply features output disconnect functionality for isolation from the device under test (DUT). You can use the PXIe-4151 to streamline the task of designing automated test systems for a wide range of applications—from aerospace and defence to automotive and semiconductor component test—by eliminating the need to mix multiple instrumentation form factors in a given test system and simplifying synchronization.
- Voltage local and remote sense
- Advanced sequences and steps
- 1.8MSample/s maximum sampling rate and 100KSample/s maximum update rate
- SourceAdapt technology
- Operating temperature range from 0 to 50°C (32 to 122°F)
Technical Specifications
Accessory Type
PXI Programmable Power Supply
Product Range
PXIe-4151
For Use With
NI Test Equipments
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001