Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 14,952.000 |
Product Information
Product Overview
The PXIe-7861 features a user-programmable FPGA for high-performance on-board processing and direct control over I/O signals for complete flexibility of timing and synchronisation. With 16 analogue input channels connected directly to a Kintex-7 160T FPGA, you have ample space to design applications that require precise timing such as hardware-in-the-loop testing, custom protocol communication, sensor simulation, and high-speed control. The PXIe-7861 features a dedicated A/D converter (ADC) per channel for independent timing and triggering. This design offers multirate sampling and individual channel triggering, which are outside the capabilities of typical data acquisition hardware. The PXIe-7861 also includes peer-to-peer streaming for direct data transfer to other PXI Express modules.
Technical Specifications
Multifunction Reconfigurable I/O Module
16bit
8Channels
± 1V to ± 10V
NI PXI Controllers
To Be Advised
1MSPS
16Channels
32I/O's
0°C to +55°C
PXIe-7861
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate