Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No786169-01
Order Code3622864
Product RangeIVN-8561
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,021.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1,021.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No786169-01
Order Code3622864
Product RangeIVN-8561
Technical Datasheet
Product TypeAutomotive Ethernet Interface Device
No. of Ports4 Port
Data Rate100Mbps
Bus Connector TypeEthernet
Supported OS-
For Use With-
Product RangeIVN-8561
SVHCTo Be Advised
Technical Specifications
Product Type
Automotive Ethernet Interface Device
Data Rate
100Mbps
Supported OS
-
Product Range
IVN-8561
No. of Ports
4 Port
Bus Connector Type
Ethernet
For Use With
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8