Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 1,558.000 | 
Product Information
Product Overview
The NI-9253 is an 8-channel analogue input module for ComapctDAQ and CompactRIO systems. Each channel provides a ±20 mA input range and 24 bits of resolution at a 50 kS/s sample rate. The NI-9253 has several diagnostic features to ensure your system is operating nominally at all times with open channel detection, power supply detection, and configurable thresholds. The NI-9253 has eight LEDs to indicate the status of each channel and the power supply so that a user in the field can easily validate that the system is operating normally. The NI-9253 also features a number of programmable hardware filters. By choosing the specific Butterworth and comb filters for your application, you can significantly reduce the noise in your system.
Technical Specifications
C Series Current Input Module
24bit
-
-
NI CompactDAQ/CompactRIO Systems
To Be Advised
50kSPS
8Channels
-
-40°C to +70°C
NI-9253
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate