Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1,822.000 |
Product Information
Product Overview
785888-01 is a USRP B205mini-I delivers a 1×1 SDR/cognitive radio in the size of a business card. The USRP™ B205mini-i delivers a 1×1 SDR/cognitive radio in the size of a business card. With a wide frequency range from 70MHz to 6GHz and a user-programmable, industrial-grade Xilinx Spartan-6 XC6SLX150 FPGA, this flexible and compact platform is ideal for both hobbyist and OEM applications. The RF front end uses the Analog Devices AD9364 RFIC transceiver with 56MHz of instantaneous bandwidth. The board is bus-powered by a high-speed USB 3.0 connection for streaming data to the host computer. The USRP B205mini-i also includes connectors for GPIO, JTAG, and synchronization with a 10MHz clock reference or PPS time reference input signal. The USRP Hardware Driver™ (UHD) software API supports all USRP products and enables users to efficiently develop applications then seamlessly transition designs between platforms as requirements expand.
- USRP B205mini-i with enclosure (1X1, 70MHz - 6GHz)
- 56MHz bandwidth
- USB 3.0 bus connector
- Full duplex operation
- GPIO and JTAG for control and debug capabilities
- 83.3 x 50.8 x 8.4mm form factor
- USRP Hardware Driver™ (UHD) open-source software API version 3.9.2 or later
- GNU radio support maintained by Ettus Research™ through GR-UHD
Technical Specifications
70MHz to 6GHz
Xilinx Spartan-6 XC6SLX150
1Channels
USRP B205MINI-I
56MHz
1Channels
USB 3.0
2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate