Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3,406.000 |
Product Information
Product Overview
785817-01 is a PCIe‑6374 4 AI (16bit, 3.5MS/s/ch), 2 AO, 24 DIO, multifunction I/O device. It is a simultaneous sampling, multifunction DAQ device. It offers analogue I/O, digital I/O, four 32‑bit counters, and analogue and digital triggering. Onboard NI‑STC3 timing and synchronization technology deliver advanced timing functionality, including independent analogue and digital timing engines and retriggerable measurement tasks. The PCIe‑6374 is ideal for a variety of applications, such as IF digitization; transient recording; ISDN, ADSL, and POTS manufacturing tests in the telecom industry; ultrasound and sonar testing; and high-energy physics. The included DAQExpress™ companion software provides basic measurement and analysis, while the NI‑DAQmx driver provides the ability to create customized automated measurement and control applications.
- Input high voltage (VIH) is 5.25V maximum
- Printed circuit board dimension is 16.8cm × 11.1cm
- Operating temperature range from 0°C to 50°C
- Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety standards
Notes
Do not use for measurements within Categories II, III, and IV.
Technical Specifications
Multifunction I/O Device
16bit
2Channels
± 1V to ± 10V
NI DAQ Devices
To Be Advised
3.571MSPS
4Channels
24I/O's
0°C to +50°C
PCIe-6374
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate