Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No785606-01
Order Code3875397
Product RangeUSRP 2974
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 26,114.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 26,114.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No785606-01
Order Code3875397
Product RangeUSRP 2974
Technical Datasheet
Frequency Range10MHz to 6GHz
Bandwidth160MHz
FPGA FamilyZynq
No. of Input Channels4Channels
No. of Output Channels4Channels
Bus Connector Type-
Product RangeUSRP 2974
SVHCTo Be Advised
Technical Specifications
Frequency Range
10MHz to 6GHz
FPGA Family
Zynq
No. of Output Channels
4Channels
Product Range
USRP 2974
Bandwidth
160MHz
No. of Input Channels
4Channels
Bus Connector Type
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6